-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8254
|
Newark | Terminal Block, Pluggable, 3Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Wire Connection Method:Clamp, Rated Current:5A, Rated Voltage:150Vrohs Compliant: Yes |Phoenix Contact 1778845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
14X7781
|
Newark | Ptsm 0 5/ 3-P-2 5 |Phoenix Contact 1778845 Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2323-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 2.5MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3564 In Stock |
|
$1.0237 / $1.3600 | Buy Now |
DISTI #
651-1778845
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 RoHS: Compliant | 0 |
|
$1.0200 / $1.3500 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
429 In Stock |
|
$0.9790 / $1.2940 | Buy Now |
DISTI #
1778845
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 242 In Stock |
|
$1.0000 / $1.3400 | Buy Now |
DISTI #
000000000003478699
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5 Min Qty: 250 | 0 |
|
$1.3100 / $1.4100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - connection method: Push-in spring connection - color: black - contact surface: Tin RoHS: Compliant |
429 In Stock |
|
$0.9790 / $1.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1778845
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1778845
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |