-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1775690-2) USB, A typr,w/ locking, VT, DIP, 30u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2960
|
Newark | Usb Connector, 2.0 Type A, Rcpt, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Pcb Mount, Orientation:Vertical, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1775690-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$4.3200 / $6.0200 | Buy Now |
DISTI #
41AJ4613
|
Newark | Std Usb Type A, Vt, T/H, 2.5A |Amp Te Connectivity 1775690-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24362 |
|
$4.4900 / $6.0100 | Buy Now |
DISTI #
A114975-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS VERT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2871 In Stock |
|
$3.8361 / $5.8900 | Buy Now |
DISTI #
1775690-2
|
Avnet Americas | Conn USB Type A RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 1775690-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 3000 |
|
$1.7111 / $3.1696 | Buy Now |
DISTI #
571-1775690-2
|
Mouser Electronics | USB Connectors USB Type A Recept Female Through Hole RoHS: Compliant | 704 |
|
$3.8300 / $6.4700 | Buy Now |
DISTI #
V99:2348_11484180
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2130 | Americas - 1321 |
|
$3.2390 / $3.9980 | Buy Now |
DISTI #
73774633
|
RS | Std USB Type A, VT, T/H, 2.5A, USB Connectors | TE Connectivity 1775690-2 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2000 | RFQ |
|
Future Electronics | 4 Position USB Type A 2.0 Female Receptacle Connector Through Hole RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0Tray |
|
$3.2400 | Buy Now |
|
Future Electronics | 4 Position USB Type A 2.0 Female Receptacle Connector Through Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.2400 / $3.4500 | Buy Now |
DISTI #
AMP1775690-2
|
Heilind Electronics | USB A typrw/ locking VT DIP 30u | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775690-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775690-2
TE Connectivity
(1775690-2) USB, A typr,w/ locking, VT, DIP, 30u"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |