-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8475
|
Newark | Hm Shroud Type B19 (For Pcb Thickness 1.2-2.0Mm) |Harting 17700005001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.6300 | Buy Now |
DISTI #
17700005001-ND
|
DigiKey | CONN SHROUD B19 133POS Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3330 | Buy Now |
DISTI #
617-17700005001
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM SHROUD TYPPO PCB 1.6 THICK RoHS: Compliant | 0 |
|
$3.3700 / $4.7600 | Order Now |
DISTI #
70737103
|
RS | Backplane Connectors, Wt 4.98 g, Har-bus HM Series | HARTING 17700005001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $4.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.4600 | Buy Now |
DISTI #
HRT17700005001
|
Heilind Electronics | HM SHROUD TYPE B19 FOR PCB THI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17700005001
|
TME | har-bus HM Shroud Type B19 PCB 1.6mm Min Qty: 20 | 0 |
|
$1.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17700005001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17700005001
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |