-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7288
|
Newark | Contact, Crimp, Pin, Crimp, Product Range:-, Contact Plating:Silver Plated Contacts, Contact Material:Copper Alloy, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Contact Size:0 Rohs Compliant: Yes |Elcon Te Connectivity 1766811-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 | Buy Now |
DISTI #
1766811-1-ND
|
DigiKey | CONTACT PIN POWER 1/0AWG SILVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
240 In Stock |
|
$12.5447 / $15.3400 | Buy Now |
DISTI #
1766811-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1766811-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks, 2 Days Container: Bulk | 108 Factory Stock |
|
$9.3352 / $11.2338 | Buy Now |
DISTI #
571-1766811-1
|
Mouser Electronics | Power to the Board CONTACT PIN #0 RoHS: Compliant | 84 |
|
$10.7000 / $13.7700 | Buy Now |
DISTI #
70971677
|
RS | High Power Drawer - Elcon, CONTACT, PIN,#0 | TE Connectivity 1766811-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6600 / $19.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Container: Tray | 0Tray |
|
$9.3100 | Buy Now |
DISTI #
AMP1766811-1
|
Heilind Electronics | CONTACTPIN0 | Americas - 0 in Stock |
|
$11.0910 / $11.8077 | Buy Now |
|
Onlinecomponents.com | CONTACT,PIN,#0 RoHS: Compliant |
498 In Stock |
|
$10.3600 / $14.9500 | Buy Now |
DISTI #
1766811-1
|
TTI | Power to the Board CONTACT PIN #0 RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Each | Americas - 0 |
|
$10.2500 / $10.6200 | Buy Now |
DISTI #
1766811-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1766811-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks, 2 Days Container: Bulk | 108 Factory Stock |
|
$9.3352 / $11.2338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1766811-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1766811-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 200 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |