Part Details for 1764176 by Phoenix Contact
Overview of 1764176 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1764176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1764176-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3970 | Buy Now |
DISTI #
651-1764176
|
Mouser Electronics | Pluggable Terminal Blocks MCVW 1 5/ 8-ST-3 81 BDNZ:004 RoHS: Compliant | 27 |
|
$7.8800 / $9.1600 | Buy Now |
DISTI #
71712627
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 8 Position | Phoenix Contact 1764176 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8700 / $11.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$7.8500 / $10.6800 | Buy Now | |
DISTI #
000000000005384299
|
Sager | Pluggable Terminal Blocks MCVW 1 5/ 8-ST-3 81 BDNZ:004 Min Qty: 50 | 0 |
|
$9.5300 / $10.2600 | Buy Now |
|
Master Electronics | 0 |
|
$7.8500 / $10.6800 | Buy Now |
Part Details for 1764176
1764176 CAD Models
1764176 Part Data Attributes:
|
1764176
Phoenix Contact
Buy Now
|
Compare Parts:
1764176
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |