-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV POWER CAP HSG 15P F/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9990
|
Newark | Connector Housing, Rcpt, 15Pos, 3.96Mm, Product Range:Universal Power Series, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:3.96Mm, For Use With:Amp 175151, 175152 Socket & 175149, 175150 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 176290-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1103 |
|
$0.4390 | Buy Now |
DISTI #
79C3855
|
Newark | Univ Power Cap Hsg 15P F/H Rohs Compliant: Yes |Amp Te Connectivity 176290-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.8480 | Buy Now |
DISTI #
A106912-ND
|
DigiKey | CONN RCPT HSG 15POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2430 In Stock |
|
$0.6952 / $1.2900 | Buy Now |
DISTI #
176290-1
|
Avnet Americas | Conn Housing RCP 15 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 176290-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7245 / $0.8180 | Buy Now |
DISTI #
69AH9990
|
Avnet Americas | Conn Housing RCP 15 POS 3.96mm Crimp ST Loose Piece - Bulk (Alt: 69AH9990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 188 Partner Stock |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
571-176290-1
|
Mouser Electronics | Power to the Board UNIV POWER CAP HSG 15P F/H RoHS: Compliant | 1065 |
|
$0.6950 / $1.2400 | Buy Now |
DISTI #
70284267
|
RS | AMP Universal Power Series 3.96mm Pitch 15 Way 3 Row Female Straight PCB Housing | TE Connectivity 176290-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.6880 | Buy Now |
DISTI #
AMP176290-1
|
Heilind Electronics | UNIV POWER CAP HSG 15P F/H | Americas - 0 in Stock |
|
$0.6737 / $0.7799 | Buy Now |
|
Onlinecomponents.com | UNIV POWER CAP HSG 15P F/H RoHS: Compliant |
1492 In Stock |
|
$0.6580 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176290-1
TE Connectivity
UNIV POWER CAP HSG 15P F/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175149-1; 175149-2; 175150-1; 175150-2 | |
Body Breadth | 0.693 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.14 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 176290-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176290-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67188-007 | Rectangular Power Connector, 15 Contact(s), Male, Plug | DuPont | 176290-1 vs 67188-007 |
176290-6 | 15 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176290-1 vs 176290-6 |
176290-4 | 15 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 176290-1 vs 176290-4 |
67188-008 | Rectangular Power Connector, 15 Contact(s), Male, Plug | DuPont | 176290-1 vs 67188-008 |