-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1412-ND
|
DigiKey | TERM BLOCK HDR 32POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3231 / $19.8900 | Buy Now |
DISTI #
651-1762509
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$16.3200 / $19.8900 | Order Now |
DISTI #
71549514
|
RS | Pluggable Header 5.08mm 12AWG 320V 10A 16 Position Combicon Control Series | Phoenix Contact 1762509 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9500 / $24.2200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant |
5 In Stock |
|
$16.9000 / $21.4600 | Buy Now |
DISTI #
1762509
|
TTI | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$21.7600 / $23.7800 | Buy Now |
DISTI #
000000000000051401
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$20.5300 / $21.2900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - In combination with MVSTB or FKCV plug components - both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible! RoHS: Compliant |
5 In Stock |
|
$16.9000 / $21.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1762509
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1762509
Phoenix Contact
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |