Part Details for 1761606-3 by TE Connectivity
Overview of 1761606-3 by TE Connectivity
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761606-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7598
|
Newark | Connector, Header, 10Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Amp-Latch Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1761606-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$3.9800 / $5.5100 | Buy Now |
DISTI #
39Y8060
|
Newark | Wire-To-Board Connector, Amp-Latch Series, Through Hole, Header, 10, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1761606-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$4.0900 / $5.6200 | Buy Now |
DISTI #
A31167-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2655 In Stock |
|
$3.3327 / $5.1200 | Buy Now |
DISTI #
1761606-3
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1761606-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 987 |
|
$2.7420 / $3.2997 | Buy Now |
DISTI #
97X7598
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 97X7598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 899 Partner Stock |
|
$4.1300 / $5.8000 | Buy Now |
DISTI #
571-1761606-3
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE RoHS: Compliant | 1047 |
|
$3.4000 / $5.8500 | Buy Now |
DISTI #
E02:0323_01937718
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2351 | Europe - 1118 |
|
$2.9148 / $3.7231 | Buy Now |
DISTI #
70085796
|
RS | HEADER, PIN, IDC, AMP-LATCH, 10 POS, LOW PROFILE, PCB, VERTICAL, BLACK | TE Connectivity 1761606-3 RoHS: Compliant Min Qty: 1170 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $5.0300 | RFQ |
|
Future Electronics | AMP-LATCH 10 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 26 Lead time: 6 Weeks Container: Tube | 2138Tube |
|
$2.6400 / $2.9100 | Buy Now |
|
Future Electronics | AMP-LATCH 10 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 12Tube |
|
$2.4700 / $2.8400 | Buy Now |
Part Details for 1761606-3
1761606-3 CAD Models
1761606-3 Part Data Attributes
|
1761606-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761606-3
TE Connectivity
IDC LOW PRO HDR 10P VERT LG LAT BLK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1761606-3
This table gives cross-reference parts and alternative options found for 1761606-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761606-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-31-205-02 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 1761606-3 vs 9100-31-205-02 |
499911-1 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1761606-3 vs 499911-1 |
146273-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | 1761606-3 vs 146273-5 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 1761606-3 vs 5102156-1 |
104339-1 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1761606-3 vs 104339-1 |
AXM210181 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 1761606-3 vs AXM210181 |
146264-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1761606-3 vs 146264-5 |
5-103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 1761606-3 vs 5-103169-3 |
54102-S30-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1761606-3 vs 54102-S30-05 |
802-10-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 1761606-3 vs 802-10-010-10-001 |