Part Details for 1761327-1 by TE Connectivity
Overview of 1761327-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761327-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4535
|
Newark | 2X6 Cage And Pt Connector Assy. Std Prof |Amp Te Connectivity 1761327-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.8100 / $271.9400 | Buy Now |
DISTI #
A97425-ND
|
DigiKey | CONN SFP RCPT W/CAGE 2X6 240P RA Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray RoHS: Compliant | Alternative Product Available |
|
$80.6500 / $93.0600 | Buy Now |
DISTI #
TE Connectivity 1761327-1
|
PEI Genesis | Telecom and Datacom Connecto | 0 |
|
Buy Now | |
DISTI #
1761327-1
|
Avnet Abacus | 2X6 CAGE AND PT CONNECTOR ASSY, STD PROF (Alt: 1761327-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2972288
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$181.6163 | Buy Now |
Part Details for 1761327-1
1761327-1 CAD Models
1761327-1 Part Data Attributes:
|
1761327-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761327-1
TE Connectivity
TELECOM AND DATACOM CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .073-.085 | |
Body Breadth | 0.994 inch | |
Body Depth | 2.49 inch | |
Body Length | 3.376 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4+4 | |
Number of Ports | 12 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.25 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.077 inch | |
Terminal Pitch | 1.6 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |