-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,90,ZN,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3882
|
Newark | Connector, Housing, Hd D Sub, 15 Position, Receptacle, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:De, Product Range:Amplimite 90 Series, Gender:Receptacle, Connector Body Material:Steel Bodyrohs Compliant: Yes |Amp Te Connectivity 1757824-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.9500 / $16.7500 | Buy Now |
DISTI #
1757824-1-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
91 In Stock |
|
$9.7389 / $16.1100 | Buy Now |
DISTI #
16M3882
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST - Bulk (Alt: 16M3882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$12.9500 / $16.7500 | Buy Now |
DISTI #
70088021
|
RS | Conn, D-Sub, Cable Socket, 15Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 1757824-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2800 / $15.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$9.3000 | Buy Now |
DISTI #
AMP1757824-1
|
Heilind Electronics | AMPLIMITEASYRCPTSTD90ZN1 | Americas - 0 in Stock |
|
$9.7910 / $10.8209 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,STD,90,ZN,1 RoHS: Compliant |
5 Partner Stock 553 On Order |
|
$7.9500 / $12.3200 | Buy Now |
DISTI #
16319013
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$15.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, CRIMP TERMINAL, HOLE .112-.124, RECEPTACLE | 1 |
|
$11.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757824-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757824-1
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,90,ZN,1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACT: 204351-1 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |