-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,1,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0005
|
Newark | D-Sub Housing, Plug, 9Pos, De, Metal, No. Of Positions:9Ways, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Metal Body, For Use With:Size 20 Crimp Snap-In Rohs Compliant: Yes |Amp Te Connectivity 1757819-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$22.9300 / $24.2900 | Buy Now |
DISTI #
16M3875
|
Newark | D Sub Shell, Plug, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Metal Body, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1757819-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$14.0300 / $18.5200 | Buy Now |
DISTI #
A34455-ND
|
DigiKey | CONN D-SUB PLUG 9POS CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45 In Stock |
|
$15.0853 / $20.9800 | Buy Now |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Box | 0 |
|
$5.2972 / $6.3746 | Buy Now |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Box | 0 |
|
$13.2514 / $15.9466 | Buy Now |
DISTI #
1757819-6
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-6) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Container: Box | 0 |
|
$5.2972 / $6.3746 | Buy Now |
DISTI #
18AH0005
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 18AH0005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$23.5700 / $24.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-6
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,1,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |