Part Details for 175218-2 by TE Connectivity
Overview of 175218-2 by TE Connectivity
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 175218-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C3966
|
Newark | Contact, Receptacle, 20-16Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 175218-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4973 |
|
$0.2850 / $0.4710 | Buy Now |
DISTI #
85X8429
|
Newark | Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 175218-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 37789 |
|
$0.2510 / $0.3290 | Buy Now |
DISTI #
34M1935
|
Newark | Dynamic Rec Contact L L/P |Amp Te Connectivity 175218-2 Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.4030 | Buy Now |
DISTI #
A29225-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
607 In Stock |
|
$0.2500 / $0.4500 | Buy Now |
DISTI #
175218-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 175218-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2108 / $0.2308 | Buy Now |
DISTI #
571-175218-2
|
Mouser Electronics | Headers & Wire Housings REC CONTACT L L/P RoHS: Compliant | 35937 |
|
$0.2190 / $0.4900 | Buy Now |
DISTI #
E02:0323_01931220
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-20AWG Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2308 | Europe - 14942 |
|
$0.1837 / $0.2638 | Buy Now |
DISTI #
V99:2348_11621046
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 16-20AWG Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2251 | Americas - 489 |
|
$0.1989 / $0.2953 | Buy Now |
DISTI #
70087245
|
RS | Contact Receptacle 20-16 AWG D-3 Series Gold over Nickel 0.071-0.110 I.D. | TE Connectivity 175218-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38993 |
|
$0.2870 / $0.4280 | Buy Now |
|
Future Electronics | Socket Contact Gold 16-20 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1830 / $0.1890 | Buy Now |
Part Details for 175218-2
175218-2 CAD Models
175218-2 Part Data Attributes:
|
175218-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175218-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 1.42 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Terminal Length | 0.334 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |