Part Details for 175196-2 by TE Connectivity
Overview of 175196-2 by TE Connectivity
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175196-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8126
|
Newark | Dyna Recep L Sz Awg20-16 Low P Rohs Compliant: Yes |Amp Te Connectivity 175196-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.1580 | Buy Now |
DISTI #
55W5058
|
Newark | Contact, Socket, Crimp, 20-16Awg, Product Range:Dynamic 3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 175196-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14977 |
|
$0.2600 / $0.4070 | Buy Now |
DISTI #
87X2706
|
Newark | Mini-Reel Of 175196-2 Dyna Recep L Sz Awg20-16 Lo Rohs Compliant: Yes |Amp Te Connectivity 175196-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A29225CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
167277 In Stock |
|
$0.1673 / $0.3600 | Buy Now |
DISTI #
175196-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175196-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 2 Days Container: Reel | 12000 Factory Stock |
|
$0.1773 | Buy Now |
DISTI #
83C8126
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 83C8126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 4920 Partner Stock |
|
$0.2750 / $0.4020 | Buy Now |
DISTI #
55W5058
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Bulk (Alt: 55W5058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 312 Partner Stock |
|
$0.2800 / $0.4100 | Buy Now |
DISTI #
571-175196-2
|
Mouser Electronics | Headers & Wire Housings RECPT 20-16 AWG Reel of 3000 RoHS: Compliant | 399000 |
|
$0.1760 / $0.2030 | Buy Now |
DISTI #
571-175196-2-MR
|
Mouser Electronics | Headers & Wire Housings RECPT 20-16 AWG Reel of 1000 RoHS: Compliant | 36000 |
|
$0.2380 | Buy Now |
DISTI #
571-175196-2-CT
|
Mouser Electronics | Headers & Wire Housings RECPT 20-16 AWG Cut Strip of 100 RoHS: Compliant | 9500 |
|
$0.2880 | Buy Now |
Part Details for 175196-2
175196-2 CAD Models
175196-2 Part Data Attributes:
|
175196-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175196-2
TE Connectivity
Connector Accessory, 0.07in Min Cable Dia, 0.1102in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (51) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1102 inch | |
Cable Entry-Min | 0.07 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.42 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |