Part Details for 175101-R2-12.00 by Amphenol RF
Overview of 175101-R2-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-R2-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6885
|
Newark | Cable Assembly, Rf, N Straight Plug, 12", Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:0.141 Conformable, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 175101-R2-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7800 / $56.3400 | Buy Now |
DISTI #
ACX2121-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2211 / $64.8000 | Buy Now |
DISTI #
70242005
|
RS | Cable Assembly, Type N, Straight Plug, 12Inch, UT-141C-FORM | Amphenol RF 175101-R2-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2200 / $49.9700 | RFQ |
DISTI #
AMR175101-R2-12.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on .141 Conformable Cable 12 inches RoHS: Compliant | 0 |
|
$48.6900 / $64.2100 | Buy Now |
DISTI #
AMR175101-R2-12.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-R2-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$41.7000 / $46.1100 | Buy Now |
DISTI #
56707.1
|
TestEquity LLC | Amphenol RF 175101-R2-12.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Hand Formable, 12" L, 50 Ohm | 0 |
|
$58.2000 | Buy Now |