Part Details for 175101-07-96.00 by Amphenol RF
Overview of 175101-07-96.00 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-07-96.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5322
|
Newark | N-Type Straight Plug To N-Type Straight Plug Rg-142 50 Ohm 96 Inches (152 Mm) |Amphenol Rf 175101-07-96.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5800 / $82.0500 | Buy Now |
DISTI #
175101-07-96.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$71.8403 / $89.1400 | Buy Now |
DISTI #
AMR175101-07-96.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on RG-142 cable 96 inches RoHS: Compliant | 0 |
|
$64.8400 / $122.8700 | Buy Now |
DISTI #
AMR175101-07-96.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
56625.1
|
TestEquity LLC | Amphenol RF 175101-07-96.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, RG-142, 96" L, 50 Ohm | 0 |
|
$75.4900 | Buy Now |