Part Details for 175020-1 by TE Connectivity
Results Overview of 175020-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
175020-1 Information
175020-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-502033LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
84817-502021LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
84817-502001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard |
Price & Stock for 175020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0022
|
Newark | Automotive Connectors 250 Positive Rec Ex Mk-2 |Amp Te Connectivity 175020-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 1265000 |
|
$0.1250 / $0.1450 | Buy Now |
DISTI #
43AC9974
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
A103994CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20059 In Stock |
|
$0.0931 / $0.2300 | Buy Now |
DISTI #
175020-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 22.2mm 7.6mm Pre-Tin Strip - Tape and Reel (Alt: 175020-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.0941 / $0.0960 | Buy Now |
DISTI #
571-175020-1
|
Mouser Electronics | Automotive Connectors 250 POSITIVE REC EX MK-2 RoHS: Compliant | 5000 |
|
$0.0970 / $0.1070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.0876 | Buy Now |
DISTI #
AMP175020-1
|
Heilind Electronics | 250 POSITIVE REC EX MK-2 | Americas - 0 in Stock |
|
$0.0991 / $0.1111 | Buy Now |
|
Onlinecomponents.com | 250 PL EX REC. 22-18AWG PTBR RoHS: Compliant |
1203143 In Stock |
|
$0.0924 / $0.2026 | Buy Now |
DISTI #
65672742
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 22.2mm Pre-Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 1080000 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
17214256
|
Verical | Quick Disconnect Terminal 18-22AWG Brass F 22.2mm Pre-Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 185000 |
|
$0.0700 / $0.1130 | Buy Now |