-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL EX MKII 187 REC 22-16AWG PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9973
|
Newark | Female Disconnect, 4.75Mm, 22-16Awg, Product Range:Positive Lock 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 175019-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
95Y8920
|
Newark | 187 Pl Ex Flag Rec. 22-16Awg Ptbr |Amp Te Connectivity 175019-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2582000 |
|
$0.0770 | Buy Now |
DISTI #
A100920CT-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.187 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17836 In Stock |
|
$0.0567 / $0.1700 | Buy Now |
DISTI #
175019-1
|
Avnet Americas | Quick Disconnect Terminal 16-22AWG RCP 15.9mm 6.8mm Pre-Tin Strip - Tape and Reel (Alt: 175019-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
571-175019-1
|
Mouser Electronics | Automotive Connectors 187 FLAG REC 22-16 Reel of 4000 RoHS: Compliant | 0 |
|
$0.0590 / $0.0750 | Order Now |
DISTI #
571-175019-1-CT
|
Mouser Electronics | Automotive Connectors 187 FLAG REC 22-16 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1210 | Order Now |
DISTI #
571-175019-1-MR
|
Mouser Electronics | Automotive Connectors 187 FLAG REC 22-16 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
DISTI #
V72:2272_11624734
|
Arrow Electronics | Quick Disconnect Terminal 16-22AWG Brass RCP 15.9mm Pre-Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1713 Container: Cut Strips | Americas - 18178 |
|
$0.0731 / $0.0867 | Buy Now |
DISTI #
E02:0323_02041769
|
Arrow Electronics | Quick Disconnect Terminal 16-22AWG Brass RCP 15.9mm Pre-Tin T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks | Europe - 12000 |
|
$0.0521 / $0.0606 | Buy Now |
DISTI #
V36:1790_11624734
|
Arrow Electronics | Quick Disconnect Terminal 16-22AWG Brass RCP 15.9mm Pre-Tin T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2345 | Americas - 8000 |
|
$0.0567 / $0.0724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175019-1
TE Connectivity
PL EX MKII 187 REC 22-16AWG PTBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.17 inch | |
Cable Entry-Min | 0.066 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |