-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8895
|
Newark | 18 Pos. Rec. Hsg. 2.54 Mm Pitc |Amp Te Connectivity 1745005-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10761 |
|
$0.5110 / $0.8090 | Buy Now |
DISTI #
2266-1745005-2-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 200 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
10761 In Stock |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
1745005-2-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 200 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3058 | Buy Now |
DISTI #
1745005-2
|
Avnet Americas | Conn Housing - Bulk (Alt: 1745005-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Housing RCP 81 POS 2.54mm Crimp ST Cable Mount Black Automotive RoHS: Compliant |
10761 Partner Stock |
|
$0.3249 / $0.5574 | Buy Now |
DISTI #
TE Connectivity 1745005-2
|
PEI Genesis | Combination Line Connector | 10761 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 81 POS 2.54mm Crimp ST Cable Mount Black Automotive RoHS: Compliant |
10761 Partner Stock |
|
$0.3249 / $0.5574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745005-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745005-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.465 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.039 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm |