-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 POS. REC. HSG. 2.54 MM PITC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7387
|
Newark | 18 Pos. Rec. Hsg. 2.54 Mm Pitc |Amp Te Connectivity 1745005-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
A128194-ND
|
DigiKey | CONN RCPT HSG 18POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
4025 In Stock |
|
$0.2839 / $0.4100 | Buy Now |
DISTI #
1745005-1
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm ST Cable Mount - Bulk (Alt: 1745005-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$0.2816 / $0.3180 | Buy Now |
DISTI #
571-1745005-1
|
Mouser Electronics | Automotive Connectors 18 POS. REC. HSG. 2.54 MM PITC RoHS: Compliant | 4970 |
|
$0.3090 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$0.2740 | Buy Now |
DISTI #
AMP1745005-1
|
Heilind Electronics | 18 POS. REC. HSG. 2.54 MM PITC | Americas - 0 in Stock |
|
$0.3340 / $0.3390 | Buy Now |
|
Onlinecomponents.com | 18 POS. REC. HSG. 2.54 MM PITC RoHS: Compliant | 0 |
|
$0.2910 / $1.5940 | Buy Now |
|
Onlinecomponents.com | 18 POS. REC. HSG. 2.54 MM PITC RoHS: Compliant | 0 |
|
$0.2819 / $0.5905 | Buy Now |
DISTI #
1745005-1
|
TTI | Automotive Connectors 18 POS. REC. HSG. 2.54 MM PITC Min Qty: 4500 Package Multiple: 4500 Container: Each | Americas - 0 |
|
$0.3060 / $0.3290 | Buy Now |
DISTI #
1745005-1
|
Avnet Americas | Conn Housing RCP 18 POS 2.54mm ST Cable Mount - Bulk (Alt: 1745005-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$0.2816 / $0.3180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745005-1
TE Connectivity
18 POS. REC. HSG. 2.54 MM PITC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.465 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 18 |