-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3166
|
Newark | Dc/Dc Converter, 3.3V, 0.5A Rohs Compliant: Yes |Wurth Elektronik 173950336 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$6.5900 / $7.7200 | Buy Now |
DISTI #
732-173950336-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
301 In Stock |
|
$4.5600 / $6.5200 | Buy Now |
DISTI #
710-173950336
|
Mouser Electronics | Non-Isolated DC/DC Converters FDSM THT 3.3V 0.5A 4.75-36V Input RoHS: Compliant | 670 |
|
$4.5600 / $6.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.5328 / $8.5120 | Buy Now |
|
Quest Components | 8 |
|
$5.7000 / $11.4000 | Buy Now | |
DISTI #
3234176
|
element14 Asia-Pacific | DC/DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 184 |
|
$5.7864 / $6.8197 | Buy Now |
DISTI #
3234176
|
Farnell | DC/DC CONVERTER, 3.3V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 161 |
|
$5.5512 / $7.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173950336
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
173950336
Wurth Elektronik
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-29 | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.432 V | |
Output Voltage-Min | 3.168 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 710 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm |