Part Details for 1734161-4 by TE Connectivity
Overview of 1734161-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1734161-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734161-4
|
Avnet Abacus | Box HDR,2.54mm,40pos,Dip,Black (Alt: 1734161-4) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 | Abacus - 0 |
|
Buy Now |
Part Details for 1734161-4
1734161-4 CAD Models
1734161-4 Part Data Attributes:
|
1734161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734161-4
TE Connectivity
TWO PART BOARD CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |