Part Details for 1734124-2 by TE Connectivity
Overview of 1734124-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 1734124-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9927
|
Newark | Mini Din Gold Flash W/O Panel Purple |Amp Te Connectivity 1734124-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13343 |
|
$3.4900 / $5.3200 | Buy Now |
DISTI #
17R4917
|
Newark | Mini Din, Gold Flash, W/O Panel, Purple |Amp Te Connectivity 1734124-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MINI DIN, GOLD FLASH, W/O PANEL, PURPLE RoHS: Compliant |
13343 Partner Stock |
|
$2.5200 / $4.1600 | Buy Now |
DISTI #
20027448
|
Verical | Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Tray RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 13343 |
|
$2.5200 / $2.9500 | Buy Now |
DISTI #
TE Connectivity 1734124-2
|
PEI Genesis | Circular DIN Connector | 13343 |
|
Buy Now | |
|
Master Electronics | MINI DIN, GOLD FLASH, W/O PANEL, PURPLE RoHS: Compliant |
13343 Partner Stock |
|
$2.5200 / $4.1600 | Buy Now |
Part Details for 1734124-2
1734124-2 CAD Models
1734124-2 Part Data Attributes
|
1734124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1734124-2
TE Connectivity
MINI DIN CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: 94V-0 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.512 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 0.197 mm | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulator Color | PURPLE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/ GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |