-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1733590002
|
Avnet Americas | Conn ZCD RCP 120 POS 0.75mm Press Fit RA Through Hole Tray (Alt: 1733590002) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks, 0 Days | 0 |
|
$21.5424 / $25.1328 | Buy Now |
DISTI #
538-173359-0002
|
Mouser Electronics | I/O Connectors zCD SB Style 1 .75mm W/O GSKT & EMIFGRS RoHS: Compliant | 37 |
|
$58.8600 / $70.5300 | Buy Now |
DISTI #
75127219
|
RS | zCD 90 Ohm Conn, S1 w/o Gskt&EMI Fngrs | Molex Incorporated 173359-0002 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3870 | RFQ |
DISTI #
MOL173359-0002
|
Heilind Electronics | ZCD 90 OHM CONN S1 W/O GSKT& MI FNGRS | Americas - 0 in Stock |
|
$60.5903 / $61.4946 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11420 Partner Stock |
|
$44.5600 / $58.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11420 Partner Stock |
|
$44.5600 / $58.2300 | Buy Now |
DISTI #
10153657
|
TestEquity LLC | Molex 173359-0002 zCD (CDFP) Short Body Connector Assembly, Style 1, 0.75mm Pitch, Gold (Au) Over Nickel Plated, 120 Circuits | 11420 |
|
$62.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173359-0002
Molex
Buy Now
|
Compare Parts:
173359-0002
Molex
|
Samacsys Manufacturer | Molex |