-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8524
|
Newark | I/O Conn, Rcpt, 80Pos, Th, Pcb Rohs Compliant: Yes |Molex 173162-0338 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Reel | 330 |
|
$13.8700 / $14.7700 | Buy Now |
DISTI #
71AK8523
|
Newark | I/O Conn, Rcpt, 80Pos, Th, Pcb Rohs Compliant: Yes |Molex 173162-0338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 330 |
|
$16.4200 / $20.9600 | Buy Now |
DISTI #
44AJ5807
|
Newark | I/O Conn Nanopitchio Recpt Str Exdutyth 80Ckt Rohs Compliant: Yes |Molex 173162-0338 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now |
DISTI #
33AC9127
|
Newark | Npio Vert Fixed 80Ckt-Int Hd-Blk |Molex 173162-0338 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now |
DISTI #
1731620338
|
Avnet Americas | NPIO VERT FIXED 80CKT-INT HD-BLK - Bulk (Alt: 1731620338) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7805 / $9.0458 | Buy Now |
DISTI #
173162-0338
|
Avnet Americas | NPIO VERT FIXED 80CKT-INT HD-BLK - Tape and Reel (Alt: 173162-0338) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-173162-0338
|
Mouser Electronics | I/O Connectors NanoPitchIO Recpt Str ExDutyTH 80Ckt RoHS: Compliant | 837 |
|
$7.5200 / $11.6800 | Buy Now |
DISTI #
MOL173162-0338
|
Heilind Electronics | NPIO VERT FIXED 80CKT-INT HD-BLK | Americas - 742 in Stock |
|
$7.0310 / $7.1360 | Buy Now |
|
Onlinecomponents.com | Conn Nano-Pitch I/O RCP 80 POS 0.5mm Solder ST Thru-Hole 80 Terminal 1 Port T/R RoHS: Compliant |
2400 Partner Stock |
|
$5.5300 / $7.1500 | Buy Now |
DISTI #
MOL173162-0338
|
Interstate Connecting Components | NPIO VERT FIXED 80CKT-INT HD-BLK | 247 |
|
$7.0310 / $7.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173162-0338
Molex
Buy Now
Datasheet
|
Compare Parts:
173162-0338
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.292 inch | |
Body Depth | 0.261 inch | |
Body Length | 0.974 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | TELCOM, MODULAR | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |