-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3197
|
Newark | Hard Metric Connector, Socket, 95 Position, Product Range:-, No. Of Contacts:95Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:6Rows, Row Pitch:2Mm, Contact Material:- Rohs Compliant: Yes |Harting 17250951102 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $12.6500 | Buy Now |
DISTI #
1195-3023-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
225 In Stock |
|
$7.9159 / $13.0900 | Buy Now |
DISTI #
617-17-25-095-1102
|
Mouser Electronics | Hard Metric Connectors 95P FEMALE TYPE B19 RoHS: Compliant | 0 |
|
$7.7300 / $11.8800 | Order Now |
DISTI #
V36:1790_06780582
|
Arrow Electronics | Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 1493 |
|
$7.3450 / $10.7310 | Buy Now |
DISTI #
70736353
|
RS | Backplane Connector, Wt 12.97 g, 95 Contacts, Har-bus HM Series | HARTING 17250951102 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $14.0300 | RFQ |
DISTI #
HRT17250951102
|
Heilind Electronics | HAR-BUS HM FEDERL. TYP-B19, M . SCHIRMBL. | Americas - 12 in Stock |
|
$9.4531 / $12.1000 | Buy Now |
DISTI #
66224588
|
Verical | Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1493 |
|
$7.3450 / $10.7310 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 95 CONTACT(S), 5 ROW(S), FEMALE, RIGHT ANGLE, 0.079 INCH PITCH, PRESS FIT TERMINAL, PLUG | 16 |
|
$12.1800 / $13.7025 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 95 CONTACT(S), 5 ROW(S), FEMALE, RIGHT ANGLE, 0.079 INCH PITCH, PRESS FIT TERMINAL, PLUG | 12 |
|
$10.2900 / $13.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17250951102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17250951102
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Body Breadth | 0.447 inch | |
Body Depth | 0.819 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17250951102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17250951102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S71PE5100GL | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17250951102 vs HM2S71PE5100GL |
HM2S71PE5100GL | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 17250951102 vs HM2S71PE5100GL |
ESQT-119-03-S-5-375 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250951102 vs ESQT-119-03-S-5-375 |
ESQT-119-02-G-5-470 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250951102 vs ESQT-119-02-G-5-470 |
278071095013863 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 17250951102 vs 278071095013863 |
HM2S71PE5100Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 17250951102 vs HM2S71PE5100Z1LF |
HM2S71PE5100Z1 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 17250951102 vs HM2S71PE5100Z1 |
ESQT-119-02-G-5-433 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250951102 vs ESQT-119-02-G-5-433 |
ESQT-119-02-G-5-690 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250951102 vs ESQT-119-02-G-5-690 |
27-7200-095-302-001 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 17250951102 vs 27-7200-095-302-001 |