-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172166-1) 3 CIR UNIV M-N-L PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3797
|
Newark | Connector Housing, Plug, 3 Way, Nylon, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approvalrohs Compliant: Yes |Amp Te Connectivity 172166-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11825 |
|
$0.1750 | Buy Now |
DISTI #
66F1669
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 172166-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19240 |
|
$0.5030 / $0.5940 | Buy Now |
DISTI #
A25588-ND
|
DigiKey | CONN PLUG HSG 3POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8781 In Stock |
|
$0.4652 / $0.8100 | Buy Now |
DISTI #
172166-1
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 172166-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 839874006 Factory Stock |
|
$0.2659 | Buy Now |
DISTI #
66F1669
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66F1669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 7415 Partner Stock |
|
$0.6050 / $0.8580 | Buy Now |
DISTI #
V36:1790_11647432
|
Arrow Electronics | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 | Americas - 20547 |
|
$0.4256 / $0.7943 | Buy Now |
DISTI #
E02:0323_01929810
|
Arrow Electronics | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2351 | Europe - 9493 |
|
$0.3812 / $0.6116 | Buy Now |
DISTI #
70087276
|
RS | Connector Soft Shell 3 600 VAC Plug In-Line Nylon Plug Natural | TE Connectivity 172166-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1432 |
|
$0.5100 / $0.7600 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 3 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.3850 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 3 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172166-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172166-1
TE Connectivity
(172166-1) 3 CIR UNIV M-N-L PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 172166-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172166-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1565082-5 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172166-1 vs 1565082-5 |
1565082-6 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172166-1 vs 1565082-6 |
368570-9 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 172166-1 vs 368570-9 |