Part Details for 172165-11 by Amphenol RF
Overview of 172165-11 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172165-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0149
|
Newark | N-Type Straight Crimp Jack Rg-316Ds Bulkhead 50 Ohm Ip68 |Amphenol Rf 172165-11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $33.9500 | Buy Now |
DISTI #
ARF3485-ND
|
DigiKey | CONN N JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$26.3852 / $35.6300 | Buy Now |
DISTI #
71634583
|
RS | N Type Straight Crimp Jack for RG-316 Double Braided, 50 Ohm, Bulkhead, IP68 | Amphenol RF 172165-11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8600 / $41.3400 | RFQ |
DISTI #
AMR172165-11
|
Heilind Electronics | N BULK JACK 316DB IP68 | Americas - 0 in Stock |
|
$31.1094 / $31.7344 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Jack for RG-316 Double Braided 50 Ohm Bulkhead IP68 RoHS: Compliant | 0 |
|
$25.2100 / $52.8100 | Buy Now |
DISTI #
AMR172165-11
|
Interstate Connecting Components | N BULK JACK 316DB IP68 | 0 |
|
$31.1094 / $31.7344 | Buy Now |
DISTI #
172165-11
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$26.0300 | Buy Now |
DISTI #
56600.1
|
TestEquity LLC | Amphenol RF 172165-11 RF Connector, N-Type, Straight, Crimp, Jack, Bulkhead, 50 Ohm | 0 |
|
$31.1200 | Buy Now |