Part Details for 1721236 (ALTERNATE: MKKDS 3/ 3 BU) by Phoenix Contact
Overview of 1721236 (ALTERNATE: MKKDS 3/ 3 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1721236 (ALTERNATE: MKKDS 3/ 3 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271929
|
RS | Connector, PCB header, 22A, 400V, 3-position, MKKDS 3/ 3 BU | Phoenix Contact 1721236 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $7.9200 | RFQ |