Part Details for 172123 by Amphenol RF
Overview of 172123 by Amphenol RF
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4686
|
Newark | Rf/Coaxial Adapter, N Jack-N Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 172123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$8.8400 / $9.6400 | Buy Now |
DISTI #
ACX1169-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
641 In Stock |
|
$6.6479 / $11.1600 | Buy Now |
DISTI #
V99:2348_16920154
|
Arrow Electronics | Conn Type N Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 | Americas - 42 |
|
$7.7550 / $9.2370 | Buy Now |
DISTI #
70031800
|
RS | connector rf coaxial n in-series adapter straight jack to jack 50 ohm | Amphenol RF 172123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3400 / $14.3600 | RFQ |
DISTI #
AMR172123
|
Heilind Electronics | ADAPTER, N JACK TO N JACK, STR | Americas - 364 in Stock |
|
$6.7969 / $10.3651 | Buy Now |
|
Onlinecomponents.com | RF Adapter - N Jack to N Jack - Straight - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
185 In Stock |
|
$7.2300 / $11.5100 | Buy Now |
DISTI #
78826308
|
Verical | Conn Type N Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 2346 | Americas - 185 |
|
$10.7152 / $14.8325 | Buy Now |
DISTI #
172123
|
TME | Adapter, N female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$9.3600 / $13.3700 | RFQ |
DISTI #
AMR172123
|
Interstate Connecting Components | ADAPTER, N JACK TO N JACK, STR | 121 |
|
$6.7969 / $10.3651 | Buy Now |
DISTI #
172123
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.3700 | Buy Now |