Part Details for 172123-10 by Amphenol RF
Overview of 172123-10 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172123-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5311
|
Newark | N-Type Jack To N-Type Jack Adapter 50 Ohm Straight |Amphenol Rf 172123-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $15.0000 | Buy Now |
DISTI #
ACX2147-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$10.9060 / $16.7200 | Buy Now |
DISTI #
71634578
|
RS | Adapter N Jack to N Jack | Amphenol RF 172123-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3800 | RFQ |
DISTI #
AMR172123-10
|
Heilind Electronics | N-TYPE JACK TO N-TYPE JACK ADA N7071A1-001-AT30GA-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N Adapter RCP/RCP 50Ohm ST Gold RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now |
DISTI #
172123-10
|
TME | Adapter, N female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$14.3300 / $20.4700 | RFQ |
DISTI #
AMR172123-10
|
Interstate Connecting Components | N-TYPE JACK TO N-TYPE JACK ADA N7071A1-001-AT30GA-50 | 0 |
|
Buy Now | |
DISTI #
172123-10
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$12.8200 | Buy Now |
DISTI #
56592.1
|
TestEquity LLC | Amphenol RF 172123-10 Adapter, N-Type Jack to N-Type Jack, Straight, 50 Ohm | 0 |
|
$15.3000 | Buy Now |