-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3019-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
995 In Stock |
|
$6.9374 / $11.4800 | Buy Now |
DISTI #
617-17-21-110-2102
|
Mouser Electronics | Hard Metric Connectors 110P FEMALE R/A RoHS: Compliant | 323 |
|
$6.9300 / $10.3300 | Buy Now |
DISTI #
70070089
|
RS | Conn, Rect, Cable Socket,110 Cont, Thru-Hole, Sh-Sz A,2mm Pin-Spng, Straight,6 Rows | HARTING 17211102102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$7.4200 / $10.3100 | Buy Now |
|
Future Electronics | Harbus HM Type A Board to Board 110 Position Female Right Angle 2 mm Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 278Tube |
|
$7.6800 / $8.0700 | Buy Now |
DISTI #
HRT17211102102
|
Heilind Electronics | HM FEMALE TYPE A, W/ UPPER SHI | Americas - 0 in Stock |
|
$8.6719 / $11.1000 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 17211102102 | 48 |
|
$9.1575 / $14.8500 | Buy Now |
DISTI #
17211102102
|
TTI | Hard Metric Connectors 110P FEMALE R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$7.7300 / $8.5900 | Buy Now |
DISTI #
17211102102
|
TME | HAR-BUS HM, R/A FEMALE, MODULE A Min Qty: 1 | 10 |
|
$9.5500 / $12.1000 | Buy Now |
|
New Advantage Corporation | Harbus HM Type A Board to Board 110 Position Female Right Angle 2 mm Connector RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 220 |
|
$9.6100 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17211102102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17211102102
HARTING Technology Group
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17211102102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17211102102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSHM-S110A1-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket | 3M Interconnect | 17211102102 vs HSHM-S110A1-5AP1-TR40B |
278071110012833 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 17211102102 vs 278071110012833 |
HSHM-S110A1-5AP1-TR40B | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | 17211102102 vs HSHM-S110A1-5AP1-TR40B |
278071110012833 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | KYOCERA Connector Products Division | 17211102102 vs 278071110012833 |
17211104102 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 17211102102 vs 17211104102 |
278071110012833 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 17211102102 vs 278071110012833 |