-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8448
|
Newark | Hm Female Type A, W/ Upper Shield, Pl2 ((Unloaded In Columns 6,7,9,10) Rohs Compliant: Yes |Harting 17210902103 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $19.3900 | Buy Now |
DISTI #
1195-8221-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11 In Stock |
|
$10.2387 / $12.2100 | Buy Now |
DISTI #
617-17210902103
|
Mouser Electronics | Hard Metric Connectors FEM CON 90CNT3.4TERM FEM MOD/UPR SHIELD RoHS: Compliant | 0 |
|
$11.1900 / $12.2100 | Order Now |
DISTI #
70736099
|
RS | Backplane Connectors, Wt 20.95 g, 90 Contacts, Har-bus HM Series | HARTING 17210902103 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $22.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.4100 | Buy Now |
DISTI #
HRT17210902103
|
Heilind Electronics | HM FEMALE TYPE A, W UPPER SHIE | Americas - 0 in Stock |
|
$14.9219 / $19.1000 | Buy Now |
DISTI #
17210902103
|
TME | har-bus HM Fe, Typ A m. get. Schirm. Min Qty: 10 | 0 |
|
$14.9700 / $16.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17210902103
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17210902103
HARTING Technology Group
Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17210902103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17210902103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17210904103 | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 17210902103 vs 17210904103 |
278071090502833 | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | KYOCERA Connector Products Division | 17210902103 vs 278071090502833 |
HM2R10PACA39N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | 17210902103 vs HM2R10PACA39N9LF |
278071090502833 | Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Receptacle, | Kyocera AVX Components | 17210902103 vs 278071090502833 |