-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721038-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
70 In Stock |
|
$4.9775 / $7.1700 | Buy Now |
DISTI #
651-1721038
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 78 |
|
$4.9700 / $7.1600 | Buy Now |
DISTI #
V79:2366_27525407
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 7.62mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 8 |
|
$3.9000 / $4.9290 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.2 mm RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Buy Now |
DISTI #
70347671
|
Verical | Conn Wire to Board HDR 4 POS 7.62mm Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2220 | Americas - 8 |
|
$3.9000 / $4.9290 | Buy Now |
DISTI #
000000000002431968
|
Sager | Pluggable Terminal Blocks 4 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.2600 / $6.7400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 960 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 4 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4.2 mm RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721038
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721038
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |