-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7451
|
Newark | Conn, Header, 10Pos, 2Row, 5.7Mm Rohs Compliant: Yes |Molex 172065-0010 (Alternate Part Number: 887191453972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$8.6400 / $10.6100 | Buy Now |
DISTI #
77AC7391
|
Newark | Mega-Fit Vert Hdr Assy 10 Ckt 15 Gold Rohs Compliant: Yes |Molex 172065-0010 (Alternate Part Number: 887191453972 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.1900 | Buy Now |
DISTI #
1720650010
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.7mm Solder ST Thru-Hole Tray - Trays (Alt: 1720650010) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.4688 / $6.0697 | Buy Now |
DISTI #
538-172065-0010
|
Mouser Electronics | Headers & Wire Housings Mega-Fit Vert Hdr Assy 10 ckt 15u" Au RoHS: Compliant | 643 |
|
$5.0500 / $5.8300 | Buy Now |
DISTI #
V99:2348_06576034
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 5.7mm Solder ST Thru-Hole Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Americas - 342 |
|
$4.3490 / $4.9700 | Buy Now |
DISTI #
MOL172065-0010
|
Heilind Electronics | Mega-Fit Vert Hdr Assy 10 ckt 15 micro inch Gold (Au) | Americas - 480 in Stock |
|
$4.3246 / $5.2670 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Mega-Fit™ Tray RoHS: Compliant |
560 Partner Stock |
|
$3.3500 / $4.9800 | Buy Now |
DISTI #
16850478
|
Verical | Conn Wire to Board HDR 10 POS 5.7mm Solder ST Thru-Hole Tray Min Qty: 13 Package Multiple: 1 | Americas - 560 |
|
$4.9200 / $5.1900 | Buy Now |
DISTI #
66946674
|
Verical | Conn Wire to Board HDR 10 POS 5.7mm Solder ST Thru-Hole Tray Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 342 |
|
$4.9700 | Buy Now |
DISTI #
172065-0010
|
TTI | Headers & Wire Housings Mega-Fit Vert Hdr Assy 10 ckt 15u" Au pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 2112 In Stock |
|
$4.3200 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy