-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(171639-1) MINI U-M-N-L SOCKET L.P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1674
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 171639-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39926 |
|
$0.0900 / $0.0980 | Buy Now |
DISTI #
93K2550
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mini-Universal Rohs Compliant: Yes |Amp Te Connectivity 171639-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 31225 |
|
$0.0630 / $0.0920 | Buy Now |
DISTI #
A25692-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19415 In Stock |
|
$0.1089 / $0.2000 | Buy Now |
DISTI #
171639-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 171639-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 100630 |
|
$0.0529 | Buy Now |
DISTI #
66F1674
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66F1674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 39926 Partner Stock |
|
$0.1200 / $0.2090 | Buy Now |
DISTI #
571-1716391
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-16 AWG MINI U-M-N-L RoHS: Compliant | 58234 |
|
$0.0640 / $0.1800 | Buy Now |
DISTI #
70082931
|
RS | Contact Socket, Mini Universal, 20-16 AWG, MATE-N-LOK Series | TE Connectivity 171639-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 91 |
|
$0.1140 / $0.1700 | Buy Now |
|
Future Electronics | MATE-N-LOK 20-16 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bag | 12000Bag |
|
$0.0340 / $0.0369 | Buy Now |
|
Future Electronics | MATE-N-LOK 20-16 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7419Bag |
|
$0.0630 / $0.0781 | Buy Now |
|
Bisco Industries | 1001 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171639-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171639-1
TE Connectivity
(171639-1) MINI U-M-N-L SOCKET L.P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |