-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI U-M-N-L SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1438
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 171637-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39587 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
52R3993
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 20 Awg, 16 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 171637-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 / $0.1310 | Buy Now |
DISTI #
35X2671
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 20 Awg, 16 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 171637-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
A25692CT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11400 In Stock |
|
$0.0398 / $0.1200 | Buy Now |
DISTI #
171637-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 171637-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.0394 / $0.0445 | Buy Now |
DISTI #
26R1438
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 26R1438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 39587 Partner Stock |
|
$0.0820 / $0.1310 | Buy Now |
DISTI #
571-1716371
|
Mouser Electronics | Pin & Socket Connectors SKT 22-18 BR/AU Reel of 4000 RoHS: Compliant | 232000 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
571-1716371-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 22-18 BR/AU Cut Strip of 100 RoHS: Compliant | 2200 |
|
$0.0910 | Buy Now |
DISTI #
571-1716371-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 22-18 BR/AU Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0740 | Buy Now |
DISTI #
E02:0323_01931199
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2324 | Europe - 200000 |
|
$0.0365 / $0.0562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171637-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171637-1
TE Connectivity
MINI U-M-N-L SOCKET CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |