-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1712872CT-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.81MM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8900 / $2.0970 | Buy Now |
DISTI #
651-1712872
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.8900 / $2.1000 | Order Now |
DISTI #
71550366
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 4 Position Combicon Control Series | Phoenix Contact 1712872 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.8000 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
1712872
|
TTI | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.5200 | Buy Now |
DISTI #
000000000002142795
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header Min Qty: 200 | 0 |
|
$2.3800 / $2.5600 | Buy Now |
DISTI #
65P0187
|
Bürklin Elektronik | Pin header, 4 pole, pitch 3.81 mm, straight, black, 1712872 Min Qty: 1 | 590 |
|
$1.2146 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$1.9300 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1712872
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1712872
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | LCP, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |