Part Details for 171 by Staco Energy Products Co
Overview of 171 by Staco Energy Products Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F301
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:132V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$196.3200 / $220.5800 | Buy Now |
DISTI #
452-1182-ND
|
DigiKey | VAR XFMR 120/132VAC 1.75A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$200.0000 | Buy Now |
DISTI #
5874-171
|
Mouser Electronics | Industrial Control Transformers Single, 1.75A 120Vin, 120V/132Vout RoHS: Compliant | 1 |
|
$195.0000 / $200.0000 | Buy Now |
DISTI #
70213075
|
RS | Variable Transformer, 260VA, 120VAC, Primary 0-120/0-132VAC, 100/200 Series | Staco Energy Products Co. 171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 38 |
|
$194.1100 / $220.5800 | Buy Now |
|
Onlinecomponents.com | Variable Transformer - 120 VAC - 1.75 A - 120 VAC - 1.75 A. RoHS: Compliant |
6 In Stock |
|
$156.9600 / $192.4100 | Buy Now |
|
Master Electronics | Variable Transformer - 120 VAC - 1.75 A - 120 VAC - 1.75 A. RoHS: Compliant |
6 In Stock |
|
$156.9600 / $192.4100 | Buy Now |