-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2431
|
Newark | Standard D Sub Connector, 171 Series, De, Receptacle, 9, Steel Body, Solder Rohs Compliant: Yes |Norcomp 171-009-203L001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1187 |
|
$0.8320 / $1.5200 | Buy Now |
DISTI #
40Y4628
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-009-203L001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1613 |
|
$0.7200 / $1.3100 | Buy Now |
DISTI #
209FE-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6151 / $1.2300 | Buy Now |
DISTI #
636-171-009-203L001
|
Mouser Electronics | D-Sub Standard Connectors 9P FEMALE SOLDER CUP RoHS: Compliant | 3883 |
|
$0.6150 / $1.1900 | Buy Now |
|
Future Electronics | 9 Position Female Nickel Shell Vertical D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 93Tray |
|
$0.6200 / $0.7550 | Buy Now |
DISTI #
TEX171-009-203L001
|
Heilind Electronics | Americas - 11354 in Stock3000 On Order |
|
$0.5902 / $0.7660 | Buy Now | |
|
Onlinecomponents.com | Female D-Sub 9 Position Straight Solder Cup RoHS: Compliant |
1650 In Stock |
|
$0.6000 / $0.7400 | Buy Now |
DISTI #
78981381
|
Verical | Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 100 Package Multiple: 50 Date Code: 2345 | Americas - 1650 |
|
$0.7732 / $1.0278 | Buy Now |
|
Quest Components | D-SUB CONNECTOR, 9 POSITION, FEMALE, NICKEL SHELL, VERTICAL, THROUGH HOLE MOUNT | 12 |
|
$1.5120 / $1.8900 | Buy Now |
|
Quest Components | D-SUB CONNECTOR, 9 POSITION, FEMALE, NICKEL SHELL, VERTICAL, THROUGH HOLE MOUNT | 11 |
|
$1.4400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-203L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-203L001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 1.061 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 171-009-203L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-203L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S91C6PA00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-203L001 vs D09S91C6PA00 |
D09S81C7GX8CLF | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | 171-009-203L001 vs D09S81C7GX8CLF |
D09S80C6PL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-203L001 vs D09S80C6PL00 |
DEH-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Bel Fuse | 171-009-203L001 vs DEH-9S |
10090098-S094XLF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol FCi | 171-009-203L001 vs 10090098-S094XLF |
D09S91C6GX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-203L001 vs D09S91C6GX00 |
747905-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 171-009-203L001 vs 747905-8 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 171-009-203L001 vs 5-787355-1 |
D09S81C7GX8C | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-203L001 vs D09S81C7GX8C |
DED-9SA | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 171-009-203L001 vs DED-9SA |