-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8221
|
Newark | Connector, Rcpt, 36Pos, Press Fit, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:-, Contact Termination Type:Press Fit, Product Range:Ipass+ Zhd 170729 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Platedrohs Compliant: Yes |Molex 170729-0001 (Alternate Part Number: 887191187877 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$10.1200 / $14.7500 | Buy Now |
DISTI #
77AC7234
|
Newark | Ipass Zhd Vert 1X1 Internal Assy |Molex 170729-0001 (Alternate Part Number: 887191187877 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $9.8000 | Buy Now |
DISTI #
538-170729-0001
|
Mouser Electronics | High Speed / Modular Connectors iPass zHD Vert 1x1 Internal Assy RoHS: Compliant | 180 |
|
$8.4300 / $12.8000 | Buy Now |
DISTI #
MOL170729-0001
|
Heilind Electronics | IPASS ZHD VERT 1X1 INTERNAL ASSY | Americas - 86 in Stock |
|
$7.5128 / $8.6015 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9280 Partner Stock |
|
$5.5500 / $8.1600 | Buy Now |
DISTI #
170729-0001
|
TTI | High Speed / Modular Connectors iPass zHD Vert 1x1 Internal Assy RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 80 Container: Tray | Americas - 0 |
|
$7.6900 / $8.0700 | Buy Now |
DISTI #
MOL170729-0001
|
Interstate Connecting Components | IPASS ZHD VERT 1X1 INTERNAL ASSY | 28 |
|
$7.5128 / $8.6015 | Buy Now |
DISTI #
2523143
|
element14 Asia-Pacific | CONNECTOR, RCPT, 36POS, PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 154 |
|
$7.5958 / $13.3935 | Buy Now |
DISTI #
4250051
|
Farnell | I/O CONN, 36POS, RCPT, PRESS-FIT RoHS: Compliant Min Qty: 80 Lead time: 1 Weeks, 2 Days Container: Each | 4560 |
|
$9.0864 | Buy Now |
DISTI #
2523143
|
Farnell | CONNECTOR, RCPT, 36POS, PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 154 |
|
$8.1638 / $13.5221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170729-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
170729-0001
Molex
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IPASS+, POLARIZED, ZHD | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |