Datasheets
1705016 by:

Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1705016 by Phoenix Contact

Overview of 1705016 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 1705016

Part # Distributor Description Stock Price Buy
DISTI # 277-6488-ND
DigiKey TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7700
$1.7700 Buy Now
DISTI # 651-1705016
Mouser Electronics Fixed Terminal Blocks KDS 2 5 RoHS: Compliant 8
  • 1 $2.1600
  • 10 $2.1000
  • 50 $2.0100
  • 100 $1.8800
  • 250 $1.7300
$1.7300 / $2.1600 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant 55 In Stock
  • 50 $2.1500
  • 100 $2.0300
  • 250 $1.9200
  • 500 $1.8500
  • 1,000 $1.8000
  • 2,500 $1.7600
  • 5,000 $1.7300
  • 7,500 $1.7000
$1.7000 / $2.1500 Buy Now
Bristol Electronics   Min Qty: 2 175
  • 2 $4.1496
  • 8 $2.6972
  • 20 $2.0748
  • 62 $1.9366
  • 131 $1.7980
$1.7980 / $4.1496 Buy Now
Quest Components MODULAR TERMINAL BLOCK, 24A, 4MM2, 1 ROW(S), 1 DECK(S) 140
  • 1 $5.5575
  • 8 $2.7788
  • 73 $2.5935
$2.5935 / $5.5575 Buy Now
DISTI # 1705016
TTI Fixed Terminal Blocks KDS 2 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
  • 50 $1.8700
$1.8700 Buy Now
DISTI # 000000000000050886
Sager Fixed Terminal Blocks KDS 2 5 Min Qty: 50 0
  • 50 $2.4400
  • 200 $2.3400
  • 350 $2.2600
  • 700 $2.1800
$2.1800 / $2.4400 Buy Now
Dynamic Solutions GmbH Single PCB terminal block 420
RFQ
Master Electronics PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant 55 In Stock
  • 50 $2.1500
  • 100 $2.0300
  • 250 $1.9200
  • 500 $1.8500
  • 1,000 $1.8000
  • 2,500 $1.7600
  • 5,000 $1.7300
  • 7,500 $1.7000
$1.7000 / $2.1500 Buy Now

Part Details for 1705016

1705016 CAD Models

1705016 Part Data Attributes

1705016 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1705016 Phoenix Contact Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-2
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 1
Rated Current 24 A
Rated Voltage 250 V
Safety Approval UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

1705016 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1705016 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1705016 by Phoenix Contact

  • Please alert me when 1705016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1705016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1705016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1705016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1705016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1705016 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: