-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4047
|
Newark | I/O Conn, Zqsfp+, R/A Rcpt, 38Pos, Pcb Rohs Compliant: Yes |Molex 170432-0002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 416 |
|
$7.9000 / $8.7300 | Buy Now |
DISTI #
90AJ7434
|
Newark | I/O Conn, Zqsfp, Rcpt, 38Pos, Pcb Rohs Compliant: Yes |Molex 170432-0002 Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 680 |
|
$7.0400 / $7.2400 | Buy Now |
DISTI #
1704320002
|
Avnet Americas | ZQSFP SMT 38CKT .76 AU CONTACT AREA - Tape and Reel (Alt: 1704320002) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 4 Weeks, 0 Days Container: Reel | 6120 |
|
$3.2184 / $4.2816 | Buy Now |
DISTI #
538-170432-0002
|
Mouser Electronics | I/O Connectors zQSFP SMT 38ckt .76 Au contact area RoHS: Compliant | 1894 |
|
$3.5200 / $6.2800 | Buy Now |
DISTI #
75127175
|
RS | zQSFP SMT 38ckt .76 Au contact area | Molex Incorporated 170432-0002 RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 | RFQ |
DISTI #
MOL170432-0002
|
Heilind Electronics | ZQSFP SMT 38CKT .76 AU CONTACT AREA | Americas - 0 in Stock |
|
$3.6598 / $3.7145 | Buy Now |
|
Onlinecomponents.com | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly - 38 Circuits - Gold (Au) Plated 0.762µm - Supports QSFP28 / EDR - Surface Mount. RoHS: Compliant |
5440 Partner Stock |
|
$2.2200 / $3.3200 | Buy Now |
|
Bristol Electronics | 1147 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$4.7040 / $9.4080 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 38 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING | 51 |
|
$3.4450 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170432-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
170432-0002
Molex
Telecom and Datacom Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.717 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |