-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L SOCKET LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1673
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 170366-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6211 |
|
$0.5290 / $0.6250 | Buy Now |
DISTI #
A97690-ND
|
DigiKey | CONN SOCKET 18-22AWG GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11586 In Stock |
|
$0.4722 / $0.8300 | Buy Now |
DISTI #
170366-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170366-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 11900 |
|
$0.3203 | Buy Now |
DISTI #
66F1673
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66F1673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 6275 Partner Stock |
|
$0.6810 / $1.0200 | Buy Now |
DISTI #
571-1703663
|
Mouser Electronics | Pin & Socket Connectors SKT 22-18 AWG BULK GOLD RoHS: Compliant | 11350 |
|
$0.4920 / $1.0000 | Buy Now |
DISTI #
70084910
|
RS | Contact Socket, Mini, Universal, 22-18AWG, Gold, Crimp, Mate-N-Lok Series | TE Connectivity 170366-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7899 |
|
$0.6100 / $0.9100 | Buy Now |
|
Future Electronics | MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4050 / $0.4350 | Buy Now |
|
Future Electronics | MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.4050 | Buy Now |
|
Bisco Industries | 426 |
|
Buy Now | ||
DISTI #
AMP170366-3
|
Heilind Electronics | MINI UNIVERSAL M-N-L SOCKET LP | Americas - 46972 in Stock |
|
$0.3651 / $0.4615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170366-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170366-3
TE Connectivity
MINI UNIVERSAL M-N-L SOCKET LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |