Part Details for 17-213-302-37S by Cooper Industries
Overview of 17-213-302-37S by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17-213-302-37S
17-213-302-37S CAD Models
17-213-302-37S Part Data Attributes:
|
17-213-302-37S
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
17-213-302-37S
Cooper Industries
CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.787 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 17-213-302-37S
This table gives cross-reference parts and alternative options found for 17-213-302-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17-213-302-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17-210-314-37S | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 17-213-302-37S vs 17-210-314-37S |
17-210-322-37S | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 17-213-302-37S vs 17-210-322-37S |
17-213-312-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-213-312-37S |
17-210-305-37S | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 17-213-302-37S vs 17-210-305-37S |
17-213-314-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-213-314-37S |
17-213-304-37S | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Eaton Corporation | 17-213-302-37S vs 17-213-304-37S |
17-210-304-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-210-304-37S |
17-210-324-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-210-324-37S |
17-210-325-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-210-325-37S |
17-213-324-37S | CONNECTOR,D-SHELL,PCB MNT,PLUG,37 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 17-213-302-37S vs 17-213-324-37S |