Part Details for 17-102174 by Conec Corporation
Overview of 17-102174 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17-102174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC17-102174
|
Heilind Electronics | RECEPTACLE ASSEMBLY KIT SHIELD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC17-102174
|
Interstate Connecting Components | RECEPTACLE ASSEMBLY KIT SHIELD | 0 |
|
Buy Now | |
|
CDM Electronics | RECEPTACLE ASSEMBLY KIT SHIELDED CAT5E Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.5000 / $35.8000 | RFQ |
Part Details for 17-102174
17-102174 CAD Models
17-102174 Part Data Attributes:
|
17-102174
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
17-102174
Conec Corporation
Telecom and Datacom Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Depth | 0.839 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 |