Part Details for 1677018 by Phoenix Contact
Overview of 1677018 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1677018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON female insert - A16 series - 16-pos. - crimp connection RoHS: Compliant | 0 |
|
$18.9000 / $24.0000 | Buy Now |
DISTI #
000000000000797103
|
Sager | Heavy Duty Power Connectors HC-A 16-EBUC | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Contact insert | 1300 |
|
RFQ | |
DISTI #
3269348
|
Farnell | HEAVY DUTY INSERT, D25, 16+PE POS, RCPT RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$27.9833 | Buy Now |
|
Master Electronics | HEAVYCON female insert - A16 series - 16-pos. - crimp connection RoHS: Compliant | 0 |
|
$18.9000 / $24.0000 | Buy Now |
Part Details for 1677018
1677018 CAD Models
1677018 Part Data Attributes:
|
1677018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1677018
Phoenix Contact
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |