Part Details for 1668386 by Phoenix Contact
Overview of 1668386 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5857
|
Newark | Sensor Cable, Pur, M12 Sensor Straight 4 Position Plug, M12 Sensor Straight 4 Position Receptacle Rohs Compliant: Yes |Phoenix Contact 1668386 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$29.8500 / $42.5900 | Buy Now |
DISTI #
277-4233-ND
|
DigiKey | CBL 4POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$27.8690 / $34.6000 | Buy Now |
DISTI #
651-1668386
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 10M M - F RoHS: Compliant | 36 |
|
$27.8600 / $34.5900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 3 m RoHS: Compliant |
24 In Stock |
|
$27.1900 / $36.0300 | Buy Now |
DISTI #
77588922
|
Verical | Cable Assembly Circular 3m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$36.9408 / $45.2070 | Buy Now |
DISTI #
1668386
|
TTI | Sensor Cables / Actuator Cables M12 4P 10M M - F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.5000 / $30.8200 | Buy Now |
DISTI #
SAC4P12MS30PURM12
|
TME | Cable: for sensors/automation, PIN: 4, 3m, Insulation: PUR Min Qty: 1 | 0 |
|
$16.6900 / $21.4500 | RFQ |
DISTI #
000000000000180523
|
Sager | Sensor Cables / Actuator Cables M12 4P 10M M - F Min Qty: 1 | 0 |
|
$35.0400 / $40.8800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
DISTI #
2443330
|
element14 Asia-Pacific | SENSOR CABLE, 4POS, M12 PLUG-SOCKET, 3M RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$31.2644 / $37.3294 | Buy Now |
Part Details for 1668386
1668386 CAD Models
1668386 Part Data Attributes:
|
1668386
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668386
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | NO. OF CONTACTS: 4, MALE, PLUG, PBT | |
Connector Type | INTERCONNECTION DEVICE |