-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P RANDSTECKER DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4435
|
Newark | 4P Randstecker Db Rohs Compliant: Yes |Amp Te Connectivity 166087-4 Min Qty: 3876 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
166087-4-ND
|
DigiKey | CONN EDGE DUAL FMALE 8POS 0.100 Min Qty: 1 Lead time: 29 Weeks Container: Tube |
3212 In Stock |
|
$2.4799 / $4.1300 | Buy Now |
DISTI #
166087-4
|
Avnet Americas | Conn Card Edge SKT 4 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 166087-4) RoHS: Compliant Min Qty: 3876 Package Multiple: 3876 Container: Tube | 0 |
|
$2.3065 / $2.6041 | Buy Now |
DISTI #
571-166087-4
|
Mouser Electronics | Standard Card Edge Connectors 4P RANDSTECKER DB RoHS: Compliant | 3129 |
|
$2.4000 / $3.7900 | Buy Now |
|
Future Electronics | 4 Position Dual Row 2.54mm Vertical Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3876 Package Multiple: 34 Container: Tube | 0Tube |
|
$2.1900 / $2.4100 | Buy Now |
DISTI #
AMP166087-4
|
Heilind Electronics | 4P RANDSTECKER DB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P RANDSTECKER DB RoHS: Compliant | 0 |
|
$2.3800 / $6.7000 | Buy Now |
DISTI #
166087-4
|
TTI | Standard Card Edge Connectors 4P RANDSTECKER DB RoHS: Compliant pbFree: Pb-Free Min Qty: 3876 Package Multiple: 34 Container: Tube | Americas - 0 |
|
$2.2500 | Buy Now |
DISTI #
AMP166087-4
|
Interstate Connecting Components | 4P RANDSTECKER DB | 0 |
|
Buy Now | |
DISTI #
166087-4
|
Avnet Abacus | Conn Card Edge SKT 4 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 166087-4) RoHS: Compliant Min Qty: 3876 Package Multiple: 3876 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166087-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166087-4
TE Connectivity
4P RANDSTECKER DB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |