-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH UNV HDR,64 POSN,VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4424
|
Newark | Amp-Latch Unv Hdr,64 Posn, vert |Amp Te Connectivity 1658694-5 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $9.7800 | Buy Now |
DISTI #
96AC5704
|
Newark | 1658694-5 - Amp-Latch Unv Hdr,64 Posn, vert Rohs Compliant: Yes |Amp Te Connectivity 1658694-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $9.1400 | Buy Now |
DISTI #
AHA64B-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
405 In Stock |
|
$9.0975 / $13.5800 | Buy Now |
DISTI #
571-1658694-5
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X032P VRT PFIT RoHS: Compliant | 436 |
|
$9.4200 / $14.2900 | Buy Now |
DISTI #
73774343
|
RS | AMP-LATCH UNV HDR,64 POSN, VERT, Ribbon Cable Connectors | TE Connectivity 1658694-5 Min Qty: 390 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 / $13.3500 | RFQ |
|
Future Electronics | AMP-LATCH UNV HDR,64 POSN,VERT RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$9.4200 | Buy Now |
DISTI #
AMP1658694-5
|
Heilind Electronics | AMP-LATCH UNV HDR64 POSNVERT | Americas - 0 in Stock |
|
$9.1663 / $9.6029 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH UNV HDR,64 POSN,VERT RoHS: Compliant |
7 In Stock |
|
$8.5700 / $13.4100 | Buy Now |
DISTI #
66701772
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2251 | Americas - 5 |
|
$17.2809 | Buy Now |
DISTI #
1658694-5
|
TTI | Headers & Wire Housings 100X100 HDR 2X032P VRT PFIT Min Qty: 390 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$7.8700 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658694-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658694-5
TE Connectivity
AMP-LATCH UNV HDR,64 POSN,VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658694-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658694-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00164C9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1658694-5 vs 20021521-00164C9LF |
1-102155-2 | 064 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1658694-5 vs 1-102155-2 |
20021521-00064D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1658694-5 vs 20021521-00064D4LF |
20021521-00164C9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1658694-5 vs 20021521-00164C9LF |
20021122-00064T4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1658694-5 vs 20021122-00064T4LF |
1-5102322-2 | A/L UNIV HDR 64P RA LG LAT | TE Connectivity | 1658694-5 vs 1-5102322-2 |
609-6437 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | 1658694-5 vs 609-6437 |
609-6447E | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1658694-5 vs 609-6447E |
20021521-00064T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1658694-5 vs 20021521-00064T1LF |
20021521-00164T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1658694-5 vs 20021521-00164T1LF |