-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,PLUG,SIZE 1,15 POSN,CLI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3810
|
Newark | Hdp-22,plug, size 1,15 Posn, cli Rohs Compliant: Yes |Amp Te Connectivity 1658691-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$16.7100 / $20.4700 | Buy Now |
DISTI #
A112615-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
102 In Stock |
|
$15.5406 / $19.1300 | Buy Now |
DISTI #
571-1658691-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB E15P CRIMP RoHS: Compliant | 0 |
|
$14.1000 / $20.9100 | Order Now |
DISTI #
73774635
|
RS | HDP-22,PLUG, SIZE 1,15 POSN, CLI, Crimp D-Sub Connectors | TE Connectivity 1658691-1 Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3500 | RFQ |
|
Future Electronics | HDP-22,PLUG,SIZE 1,15 POSN,CLI RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$12.1500 | Buy Now |
DISTI #
AMP1658691-1
|
Heilind Electronics | HDP-22PLUGSIZE 115 POSNCLI | Americas - 0 in Stock300 On Order |
|
$14.7213 / $18.6100 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 15 Positions - D Sub - 1 - AMPLIMITE HDP-22 Series - Plug - Steel Body. RoHS: Compliant |
5891 In Stock |
|
$13.5500 / $17.2400 | Buy Now |
DISTI #
1658691-1
|
TTI | D-Sub High Density Connectors DSUB E15P CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 743 In Stock |
|
$13.0100 / $19.1300 | Buy Now |
DISTI #
AMP1658691-1
|
Interstate Connecting Components | HDP-22PLUGSIZE 115 POSNCLI | 070 On Order |
|
$14.7213 / $18.6100 | Buy Now |
DISTI #
1658691-1
|
Avnet Abacus | Conn Housing PL 15 POS Crimp ST Panel Mount (Alt: 1658691-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658691-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658691-1
TE Connectivity
HDP-22,PLUG,SIZE 1,15 POSN,CLI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |